Arrow Electronic Components Online
285440|WAGO|simage
285440|WAGO|limage
Connector Accessories

285-440

Connector Accessories Warning Label Straight Polyamide 6/6 Yellow Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Warning Label
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Material
    Polyamide 6/6
  • Color
    Yellow
  • Product Weight (g)
    2

Documentation and Resources

Datasheets
Design resources