Arrow Electronic Components Online
285102|ABBATRON|simage
285102|ABBATRON|limage
Test Clips, Leads and Probes - End Connectors

285-102

Conn Banana M 1 POS ST Cable Mount 1 Port

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Banana
  • Gender
    M
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Mounting
    Cable Mount
  • Product Diameter (mm)
    15.87
  • Product Length (mm)
    63.5

Documentation and Resources

Datasheets
Design resources