Connector Discrete Wire Housing
284844-1
Conn Housing M 12 POS 5mm Crimp ST Cable Mount Black Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99 Export Control
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
M
Number of Contacts
12
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
11/Contact
Maximum Voltage Rating
24VDC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Height (mm)
49.4
Mounting
Cable Mount

