Arrow Electronic Components Online
284617-1|TE|simage
284617-1|TE|limage
Connector Headers and PCB Receptacles

284617-1

Conn Shrouded Header HDR 154 POS 2.5mm Solder RA Side Entry Thru-Hole Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    154
  • Number of Rows
    4
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    2.5
  • Maximum Voltage Rating
    24VDC
  • Insulation Resistance (MOhm)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Length (mm)
    155.6
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources