Connector Discrete Wire Housing
284556-1
Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount Black Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
4
Body Orientation
Straight
Maximum Current Rating (A)
9
Maximum Voltage Rating
24VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
IP Rating
IP54K
Packaging
Bag
Product Depth (mm)
22.6
Product Height (mm)
35.1
Mounting
Cable Mount

