Connector Terminal Blocks
284510-5
Conn Eurostyle Block PL 5 POS 3.5mm Solder RA Cable Mount 11A/Contact
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Eurostyle Block
Gender
PL
Number of Contacts
5
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
5
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
11/Contact
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
23
Product Depth (mm)
15.5
Product Height (mm)
11.1
Housing Color
Green
Mounting
Cable Mount

