Arrow Electronic Components Online
2843010402|FAIRRITE|simage
2843010402|FAIRRITE|limage
Ferrite Cores

2843010402

Ferrite Core Multi-Aperture Core 43-Material

Fair-Rite Products Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Multi-Aperture Core
  • Application
    Suppression Component
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    19.45
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    9.5

Documentation and Resources

Datasheets
Design resources