Arrow Electronic Components Online
284907|WAGO|simage
284907|WAGO|limage
Connector Terminal Blocks

284-907

Conn Terminal Block F 2 POS T DIN Rail Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    F
  • Number of Contacts
    2
  • Number of Rows
    2
  • Number of Circuits
    1
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    10
  • Product Depth (mm)
    78
  • Product Height (mm)
    35
  • Housing Color
    Green/Yellow
  • Mounting
    T DIN Rail

Documentation and Resources

Datasheets
Design resources