Connector Headers and PCB Receptacles
2834049-2
Conn Wire to Board HDR 2 POS 4.5mm ST Cable Mount Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2
Number of Rows
1
Terminal Pitch (mm)
4.5
Body Orientation
Straight
Maximum Current Rating (A)
9/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Loose
Product Length (mm)
9.8
Product Depth (mm)
25.5
Product Height (mm)
11.55
Mounting
Cable Mount

