Arrow Electronic Components Online
2834048-2|TE|simage
2834048-2|TE|limage
Connector Headers and PCB Receptacles

2834048-2

Conn Wire to Board HDR 2 POS 4.5mm ST Cable Mount Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Terminal Pitch (mm)
    4.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    9/Contact
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    10
  • Packaging
    Loose
  • Product Length (mm)
    9.8
  • Product Depth (mm)
    25
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources