Arrow Electronic Components Online
283302|WAGO|simage
283302|WAGO|limage
Connector Accessories

283-302

Connector Accessories End Plate/Intermediate Plate Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    End Plate/Intermediate Plate
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Weight (g)
    5.4
  • Product Length (mm)
    4
  • Product Depth (mm)
    58
  • Product Height (mm)
    45.5

Documentation and Resources

Datasheets
Design resources