Connector Terminal Blocks
282843-4
Conn Eurostyle Block M 4 POS 10.16mm Solder ST Thru-Hole 17.5A
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Eurostyle Block
Gender
M
Number of Contacts
4
Terminal Pitch (mm)
10.16
Number of Rows
1
Number of Circuits
4
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
17.5
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Product Length (mm)
35.56
Product Depth (mm)
9
Product Height (mm)
15.2
Housing Color
Green
Mounting
Through Hole

