Connector Headers and PCB Receptacles
282826-3
Conn Shrouded Header HDR 3 POS 10mm Solder ST Thru-Hole Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
10
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Box
Product Length (mm)
27
Product Depth (mm)
8.35
Product Height (mm)
12
Mounting
Through Hole

