Connector Headers and PCB Receptacles
282818-4
Conn Shrouded Header (4 Sides) HDR 4 POS 10.16mm Solder RA Side Entry Thru-Hole
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
10.16
Body Orientation
Right Angle
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
600VAC
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Mating Cycle (Cycles)
25
Product Length (mm)
37.38
Product Depth (mm)
12
Product Height (mm)
8.35
Tail Length (mm)
3.5
Mounting
Through Hole

