Arrow Electronic Components Online
282816-4|TE|simage
282816-4|TE|limage
Connector Headers and PCB Receptacles

282816-4

Conn Shrouded Header HDR 4 POS 10mm Solder RA Thru-Hole Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    10
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    15/Contact
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    37
  • Product Depth (mm)
    12
  • Product Height (mm)
    8.35
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources