Connector Terminal Blocks
282808-2
Conn Eurostyle Block PL 2 POS 10mm Screw RA Cable Mount 15A/Contact Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Eurostyle Block
Gender
PL
Number of Contacts
2
Terminal Pitch (mm)
10
Number of Rows
1
Number of Circuits
2
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
600VAC
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
15
Product Depth (mm)
18.4
Product Height (mm)
15.5
Housing Color
Green
Mounting
Cable Mount

