Arrow Electronic Components Online
2822343-3|TE|simage
2822343-3|TE|limage
Connector Discrete Wire Housing

2822343-3

Mini Mlc Plug Hsg Assy 7P

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Gender
    RCP
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources