Connector Discrete Wire Housing
282191-1
Conn Housing RCP 3 POS 5mm Crimp ST Cable Mount Black Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
RCP
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
20
Maximum Voltage Rating
24VDC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Length (mm)
30.4
Product Depth (mm)
25
Product Height (mm)
38.2
Mounting
Cable Mount

