Arrow Electronic Components Online
282882|WAGO|simage
282882|WAGO|limage
Connector Accessories

282-882

Connector Accessories Lock Plate Polycarbonate Transparent Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Lock Plate
  • Connector Type
    Connector Terminal Blocks
  • Material
    Polycarbonate
  • Color
    Transparent
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105

Documentation and Resources

Datasheets
Design resources