Connector Terminal Blocks
282-870
Conn Disconnect and Test Disconnect Terminal Block 3 POS Spring Clamp DIN Rail 30A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Disconnect and Test Disconnect Terminal Block
Number of Contacts
3
Number of Rows
3
Number of Circuits
1
Termination Method
Spring Clamp
Maximum Current Rating (A)
30
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Weight (g)
46.7
Housing Color
Gray
Mounting
DIN Rail

