Connector Terminal Blocks
282-681
Conn Terminal Block F 3 POS Push-In Cage Clamp ST DIN Rail 41A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
3
Number of Rows
3
Number of Circuits
1
Termination Method
Push-In Cage Clamp
Body Orientation
Straight
Maximum Current Rating (A)
41
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Weight (g)
21.4
Product Length (mm)
8
Product Depth (mm)
93
Product Height (mm)
32.5
Housing Color
Gray
Mounting
DIN Rail

