Arrow Electronic Components Online
282640|WAGO|simage
282640|WAGO|limage
Connector Terminal Blocks

282-640

Conn Ground Terminal Block 4 POS Spring Clamp DIN Rail 30A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ground Terminal Block
  • Number of Contacts
    4
  • Number of Rows
    2
  • Number of Circuits
    2
  • Termination Method
    Spring Clamp
  • Maximum Current Rating (A)
    30
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Housing Color
    Gray
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources