Arrow Electronic Components Online
282128|WAGO|simage
282128|WAGO|limage
Connector Terminal Blocks

282-128

Conn Fuse Block 2 POS Spring Clamp DIN Rail 41A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Block
  • Number of Contacts
    2
  • Number of Rows
    2
  • Number of Circuits
    1
  • Termination Method
    Spring Clamp
  • Maximum Current Rating (A)
    41
  • Maximum Voltage Rating
    500V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    13
  • Product Depth (mm)
    62
  • Product Height (mm)
    56.5
  • Housing Color
    Gray
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources