Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
Yes
PPAP
Unknown
Type
Single Wire Seal
Color
Green
Body Material
Silicone
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Bag|Box
Product Diameter (mm)
6.1
Product Length (mm)
7.8

