Connector Terminal Blocks
281-907
Conn Ground Terminal Block 2 POS Push-In Cage Clamp T DIN Rail 24A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Ground Terminal Block
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Push-In Cage Clamp
Maximum Current Rating (A)
24
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Weight (g)
12
Product Length (mm)
6
Product Depth (mm)
59
Product Height (mm)
29
Housing Color
Green/Yellow
Mounting
T DIN Rail

