Arrow Electronic Components Online
281684|WAGO|simage
281684|WAGO|limage
Connector Terminal Blocks

281-684

Conn Terminal Block F 3 POS T DIN Rail 32A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    F
  • Number of Contacts
    3
  • Number of Rows
    3
  • Number of Circuits
    1
  • Maximum Current Rating (A)
    32
  • Maximum Voltage Rating
    800V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    73.5
  • Product Depth (mm)
    6
  • Product Height (mm)
    29
  • Housing Color
    Blue
  • Mounting
    T DIN Rail

Documentation and Resources

Datasheets
Design resources