Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
Plug-In
Modes of Protection
L-PEN
Housing Material
Polyamide 6.6
Frequency (Hz)
50|60
Maximum Response Time (ns)
25
Typical Line Voltage
60VAC|60VDC
Maximum Clamping Voltage
75VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Length (mm)
17.5
Product Depth (mm)
55.3
Product Height (mm)
52.4
Product Weight (g)
30.5
Mounting
Base Mount

