Arrow Electronic Components Online
2800034|PHENX_CO|simage
2800034|PHENX_CO|limage
Surge Suppressors

2800034

Surge Suppressors 10kA 24VDC Cable Mount

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Modes of Protection
    L-G|L-L
  • Housing Material
    Steel
  • Attenuation (dB)
    0.1
  • Maximum Response Time (ns)
    100
  • Maximum Surge Current
    20
  • Typical Line Current
    10kA
  • Typical Line Voltage
    24VDC
  • Maximum Clamping Voltage
    36VDC|25VAC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    79
  • Product Depth (mm)
    28
  • Product Height (mm)
    28
  • Product Weight (g)
    194.14
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources