Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Spring Clamp
Body Orientation
Straight
Maximum Current Rating (A)
24
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Weight (g)
5.3
Product Length (mm)
5
Product Depth (mm)
53
Product Height (mm)
28
Housing Color
Red
Mounting
DIN Rail

