Arrow Electronic Components Online
280902|WAGO|simage
280902|WAGO|limage
Connector Terminal Blocks

280-902

Conn Terminal Block 2 POS DIN Rail 24A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    2
  • Number of Rows
    2
  • Number of Circuits
    1
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    800V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Housing Color
    Orange
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources