Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
4
Number of Rows
4
Number of Circuits
2
Body Orientation
Straight
Maximum Current Rating (A)
24
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
5
Product Depth (mm)
75
Product Height (mm)
28
Housing Color
Gray
Mounting
DIN Rail

