Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Terminal Block
Number of Contacts
6
Number of Rows
6
Number of Circuits
3
Maximum Current Rating (A)
20
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
103
Product Depth (mm)
5
Product Height (mm)
76.5
Housing Color
Gray/Green/Yellow
Mounting
T DIN Rail

