Connector Terminal Blocks
280-510
Conn Triple-Deck Terminal Block 6 POS Spring Clamp DIN Rail 20A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Triple-Deck Terminal Block
Number of Contacts
6
Number of Rows
6
Number of Circuits
1
Termination Method
Spring Clamp
Maximum Current Rating (A)
20
Maximum Voltage Rating
400V
Packaging
Box
Mounting
DIN Rail

