Connector Accessories
280-304
Connector Accessories End and Intermediate Plate Straight Polyamide 6/6 Orange Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
End and Intermediate Plate
Body Orientation
Straight
Material
Polyamide 6/6
Color
Orange
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
103
Product Depth (mm)
2.5
Product Height (mm)
50

