Arrow Electronic Components Online
280302|WAGO|simage
280302|WAGO|limage
Connector Accessories

280-302

Connector Accessories End Plate/Intermediate Plate Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    End Plate/Intermediate Plate
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Weight (g)
    1.9
  • Product Length (mm)
    2.5
  • Product Depth (mm)
    40
  • Product Height (mm)
    30.5

Documentation and Resources

Datasheets
Design resources