You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
27W83|MOLEX|limage
27W83|MOLEX|simage
Connector Power

27W83

Conn Power RCP 4Power/1Ground POS ST Cable Mount 5 Terminal 1 Port Watertite®

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    RCP
  • Number of Contacts
    4Power/1Ground
  • Number of Terminals
    5
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    20/Contact
  • Maximum Voltage Rating
    600V
  • IP Rating
    IP67
  • Tradename
    Watertite®
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources