Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Electronic Enclosure
Door Type
Doorless
Body Color
Blue
Product Length (Metric) (mm)
99
Product Depth (Metric) (mm)
65.9
Product Height (Metric) (mm)
44.1
Mounting
Surface Mount

