Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Ferrules Terminal
Termination Method
Crimp
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
16
Insulation
Polypropylene
Product Length (mm)
15.8
Color
Black
Mounting
Cable Mount

