Connector Terminal Blocks
2775016
Conn Feed-Through Terminal Block 4 POS Screw G DIN Rail/T DIN Rail 32A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Number of Contacts
4
Number of Rows
4
Number of Circuits
1
Termination Method
Screw
Maximum Current Rating (A)
32
Maximum Voltage Rating
630V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
15.256
Product Length (mm)
63.5
Product Depth (mm)
6.2
Product Height (mm)
54.5
Housing Color
Gray
Mounting
G DIN Rail|T DIN Rail

