Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Type
PC
Test Frequency (Hz)
25M
Impedance (Ohm)
64
Maximum Product Length (mm)
4.7
Mounting
Through Hole
Packaging
Tape and Reel
Maximum Product Diameter (mm)
3.75

