Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
D-Subminiature Module
Gender
M
Number of Contacts
9
Body Orientation
Right Angle
Maximum Current Rating (A)
0.1
Maximum Voltage Rating
50V
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Weight (g)
75.5
Product Depth (mm)
16
Product Height (mm)
60

