Capacitor Film
274AC35350SA0J
Cap Film 35uF 470VAC PP 5%( 50 X 96mm) Stud Mount Plastic Cylindrical Can 85°C
KEMET CorporationProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active-Unconfirmed
Automotive
No
PPAP
No
Type
Motor Run
Capacitance Value
35uF
Tolerance
5%
Voltage
470VAC
Dielectric
PP
Construction
Plastic Cylindrical Can
Mounting
Stud Mount
Termination Style
Double Faston
Size (mm)
50 X 96
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
50
Product Height (mm)
96
Product Weight (g)
178

