Arrow Electronic Components Online
2743015112|FAIRRITE|limage
2743015112|FAIRRITE|simage
Ferrite Beads

2743015112

Ferrite Beads PC 78Ohm 100MHz T/R

Fair-Rite Products Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    PC
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    78
  • Maximum Product Length (mm)
    5.5
  • Mounting
    Through Hole
  • Packaging
    Tape and Reel
  • Maximum Product Diameter (mm)
    3.75

Documentation and Resources

Datasheets
Design resources