Sensor Development Boards and Kits
2738
Accelerometer/Gyroscope/Magnetometer/Temperature and Humidity Sensor Shield Board
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.90.00.00
Automotive
No
PPAP
No
Type
Shield Board
Supported Device Technology
Accelerometer/Gyroscope/Magnetometer/Temperature and Humidity
Product Weight (g)
20.4
Product Length (mm)
65.1
Product Depth (mm)
56.6

