Connector Terminal Blocks
2734-212/027-000
Conn PC Terminal Block F 12 POS 3.81mm Spring Clamp ST Panel Mount 10A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
F
Number of Contacts
12
Terminal Pitch (mm)
3.81
Number of Rows
1
Number of Circuits
12
Termination Method
Spring Clamp
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Packaging
Box
Housing Color
Orange
Mounting
Panel Mount

