Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Motor Circuit
Fuse Size (mm)
5 X 20
Current Rating (A)
6.3
Termination Style
Cartridge
Number of Terminals
2
Product Length (mm)
20
Product Diameter (mm)
5
Mounting
Holder

