Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Electronic Housing
Door Type
Doorless
Body Material
Polyamide
Body Color
Light Gray
Product Length (Metric) (mm)
113.65
Product Depth (Metric) (mm)
22.6
Product Height (Metric) (mm)
99
Mounting
DIN Rail
IP Rating
IP20
Packaging
Cardboard

