Arrow Electronic Components Online
2701402|PHENX_CO|simage
2701402|PHENX_CO|limage
Cable Assembly Coaxial

2701402

Cable Assembly Adapter 0.5m Type N to RSMA F-M

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Adapter
  • Gender
    F-M
  • Connector Type A
    Type N
  • Connector Type B
    RSMA
  • Cable Length (m)
    0.5
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    0.3-6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Weight
    52.7g

Documentation and Resources

Datasheets
Design resources