Test Clips, Leads and Probes - End Connectors
269-BB
Conn Binding Post F 2 POS Wire Wrap ST Cable Mount 2 Port
AbbatronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Binding Post
Gender
F
Body Orientation
Straight
Number of Contacts
2
Number of Ports
2
Maximum Current Rating (A)
30
Mounting
Cable Mount
Termination Method
Wire Wrap
Product Length (mm)
34.54
Product Depth (mm)
15.49
Product Height (mm)
47.62

