Arrow Electronic Components Online
2644373841|FAIRRITE|simage
2644373841|FAIRRITE|limage
Connector Accessories

2644373841

Connector Accessories EMI Suppression Plate Straight

Fair-Rite Products Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    EMI Suppression Plate
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Product Length (mm)
    20.3
  • Product Depth (mm)
    3.18
  • Product Height (mm)
    10.15

Documentation and Resources

Datasheets
Design resources